AC2753 | IFM electronic
AC2753, AS-i PCB, 31.1 x 12 x 76.6 mm, PNP, PCB 4Dinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P8805
EAN: 4021179274852
MPN:
AC2753
Unit Price (€ / pc.)
220.5784 € *
Available: 0 pcs.
Leadtime: 1 Week **
AS-Interface PCB module, AC2753, IFM electronic
AS-Interface PCB module for installation in small housings, control cabinets and operator panels.
Features
- Simple and fast wiring by means of wire strands
- Space-saving design
- For integration of mechanical switches into AS-i networks
- AS-i connection for three control and signaling devices
Technical specifications
Number of outputs | 3 | |
Number of inputs | 4 | |
AS-i-Specification | 3.0 | |
Version | PNP, Anschlussklemmen | |
Product type | AS-Interface-Modul | |
Voltage | 18-31,6 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |