AC3227 | IFM electronic
AC3227, AS-i fibre optic repeater, Approval CE, ASinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P8799
EAN: 4021179323673
MPN:
AC3227
Unit Price (€ / pc.)
62,288.17 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
62,288.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
62,288.17 €
AS-i fibre-optic repeater, AC3227, IFM electronic
AS-i fibre-optic repeater for extending the cable length in the AS-i network.
Features
- For use in control cabinets
- Simple and fast wiring by means of COMBICON connector with screw terminals
- Particularly space-saving design
- Clearly visible LEDs for indicating operation and fault
Technical specifications
Spannung | 26,5-31,6 VDC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85176200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |