AC5228 | IFM electronic

AC5228, AS-i pneumatic module, AirBox 2x3/2 4DI-Yinfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P1252
EAN: 4021179005586
MPN:
AC5228
AC5228 IFM electronic AS-Interface-Modules
Image may differ
Unit Price (€ / pc.)
469.9191 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
469.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
469.9191 €

AS-i pneumatic module, AC5228, IFM electronic

Features

  • For the decentralised triggering of cylinders and valve actuators
  • Combination of AS-i I/O module and solenoid valve
  • High energy efficiency due to decentralised application near the actuator
  • Reduced installation and wiring complexity
  • Easy toolless installation and wiring thanks to quick mounting technology
Technical specifications
Number of inputs 4
AS-i-Specification 3.0
Version pneumatisch
Pressure range 2-8 bar
Product type AS-Interface-Modul
Voltage 26,5-31,6 VDC
Logistics
Country of origin DE
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes