AC5270 | IFM electronic

AC5270, AS-i pneumatic module, AirBox 5/3 closed 4infrared light, Lens type standard, (28 x 21)...(

Order No.: 82P1266
EAN: 4021179005685
MPN:
AC5270
IFM electronic
AC5270 IFM electronic AS-Interface-Modules
Image may differ
Unit Price (€ / pc.)
588.4312 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
588.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
588.4312 €

AS-i pneumatic module, AC5270, IFM electronic

Features

  • For the decentralised triggering of cylinders and valve actuators
  • Combination of AS-i I/O module and solenoid valve
  • High energy efficiency due to decentralised application near the actuator
  • Reduced installation and wiring complexity
  • Easy toolless installation and wiring thanks to quick mounting technology
Technical specifications
Anzahl der Eingänge 4
AS-i-Spezifikation 3.0
Druckbereich 3-8 bar
Spannung 26,5-31,6 VDC
Logistics
Ursprungsland DE
Zolltarifnummer 85371098
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes