AC5287 | IFM electronic
AC5287, AS-i pneumatic module, AirBox 5/2 2DI-Y IPinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P1271
EAN: 4021179240802
MPN:
AC5287
Unit Price (€ / pc.)
409.5623 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
409.56 € *
Price list
Quantity
Price per unit*
1 pcs.
409.5623 €
3 pcs.
399.2450 €
*incl. VAT plus shipping costs
**Subject to prior sale
AS-i pneumatic module, AC5287, IFM electronic
Features
- For the decentralised triggering of cylinders and valve actuators
- Combination of AS-i I/O module and solenoid valve
- High energy efficiency due to decentralised application near the actuator
- Reduced installation and wiring complexity
- Easy toolless installation and wiring thanks to quick mounting technology
Technical specifications
Anzahl der Eingänge | 2 | |
AS-i-Spezifikation | 3.0 | |
Druckbereich | 3-8 bar | |
Spannung | 26,5-31,6 VDC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85371098 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |