AC551A | IFM electronic
AC551A, AS-i pneumatic module, AS-i, AirBox 5/2 biinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P1282
EAN: 4021179240833
MPN:
AC551A
Unit Price (€ / pc.)
585.5276 € *
Available: 0 pcs.
Leadtime: 1 Week **
AS-i pneumatic module, AC551A, IFM electronic
Features
- For the decentralised triggering of cylinders and valve actuators
- Combination of AS-i I/O module and solenoid valve
- High energy efficiency due to decentralised application near the actuator
- Reduced installation and wiring complexity
- Easy toolless installation and wiring thanks to quick mounting technology
Technical specifications
Number of inputs | 4 | |
AS-i-Specification | 3.0 | |
Version | pneumatisch | |
Pressure range | 3-8 bar | |
Product type | AS-Interface-Modul | |
Voltage | 26,5-31,6 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85437090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |