E7015S | IFM electronic
E7015S, AS-i PCBinfrared light. Lens type standard. (28 x 21)...(
Order No.: 82P8802
EAN: 4021179241670
MPN:
E7015S
Unit Price (€ / pc.)
213.5455 € *
Available: 0 pcs.
Leadtime: 1 Week **
AS-Interface PCB module, E7015S, IFM electronic
AS-Interface PCB module for installation in small housings, control cabinets and operator panels.
Features
- Simple and fast wiring by means of wire strands
- Space-saving design
- For the safe integration of E-STOPS in AS-i networks
- With output for triggering an LED light indicator
Technical specifications
Number of outputs | 1 | |
Number of inputs | 2 | |
AS-i-Specification | 2.1 | |
Version | PNP | |
Product type | AS-Interface-Modul | |
Voltage | 26,5-31,6 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |