E80331 | IFM electronic
Connection cable, plug, straight to plug, straight, grommet black, 6 m, E80331
Order No.: 82P2966
EAN: 4021179259729
MPN:
E80331
Unit Price (€ / pc.)
156.0566 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
156.06 € *
Price list
Quantity
Price per unit*
1 pcs.
156.0566 €
3 pcs.
151.7369 €
5 pcs.
147.6433 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connection cable, E80331, IFM electronic
Features
- Connection cable for UHF RFID readers for the connection of RFID UHF antennas
- For a reliable signal transmission
- Robust connector with screw coupling
Technical specifications
Connection (1) | Stecker, gerade | |
Connection (2) | Stecker, gerade | |
Insulation colour | schwarz | |
Cable protection bushing colour | schwarz | |
Cable length | 6 m |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |