E12582 | IFM electronic

Socket, equipped, 6 pole, straight, 2 rows, E12582

Order No.: 82P8906
EAN: 4021179309790
MPN:
E12582
E12582 IFM electronic Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
17.5049 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
17.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.5049 €

Wirable AMP socket, E12582, IFM electronic

Wirable AMP socket, housing materials sockinfrared light, Lens type standard, (28 x 21).

Technical specifications
Connection Crimpanschluss
Number of rows 2
Version gerade
Additional parts bestückt
Contact type Buchse
contact surface verzinnt
Rated voltage 24 V
Pin number 6-polig
Type of locking Ja
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes