O2I301 | IFM electronic
O2I301, 1D/2D code reader, Ethernet, RS232, Type oinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P6755
EAN: 4021179282840
MPN:
O2I301
Unit Price (€ / pc.)
1,789.5101 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,789.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,789.5101 €
Code reader, O2I301, IFM electronic
Features
- Orientation-independent reading of 1D and 2D codes
- Recognition of more than 30 different code types
- Integrated code comparator system in the sensor
- Adjustable via integrated laser pointer
- Segmentable illumination for applications with problem surfaces
Technical specifications
Product type | 1D-/2D-Barcode-Scanner | |
Version | Arbeitsabstand >50 mm | |
Interfaces | RS232, Ethernet | |
Resolution | 640x480 | |
Connection | M12 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84719000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |