O2I353 | IFM electronic
O2I353, 1D/2D code reader, Ethernet, RS232, Type oinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P6763
EAN: 4021179288897
MPN:
O2I353
Unit Price (€ / pc.)
1,654.3975 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,654.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,654.3975 €
Code reader, O2I353, IFM electronic
Features
- Orientation-independent reading of 1D and 2D codes
- Recognition of more than 30 different code types
- Integrated code comparator system in the sensor
- Segmentable illumination for applications with problem surfaces
Technical specifications
Produkt-Art | 1D/2D-Codeleser | |
Ausführung | Arbeitsabstand >50 mm | |
Schnittstellen | RS232, Ethernet | |
Auflösung | 640x480 | |
Anschluss | M12 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 84719000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |