O2I501 | IFM electronic

O2I501, 1D/2D code reader, Ethernet, Type of lightinfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P6767
EAN: 4021179315692
MPN:
O2I501
O2I501 IFM electronic Barcode Scanners
Image may differ
Unit Price (€ / pc.)
2,478.3654 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,478.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,478.3654 €

Code reader, O2I501, IFM electronic

Features

  • Multicode reader with standard lens
  • Internal infrared illumination
  • Process interface TCP/IP and EtherNet/IP
  • Several codes and text lines simultaneously
  • Integrated memory stick
Technical specifications
Anschluss M12
Auflösung 1280x960
Ausführung Arbeitsabstand >85 mm
Produkt-Art 1D/2D-Codeleser
Schnittstellen Ethernet
Logistics
Ursprungsland DE
Zolltarifnummer 84719000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes