O2I512 | IFM electronic
O2I512, 1D/2D code reader, Ethernet, Type of lightinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P6774
EAN: 4021179326605
MPN:
O2I512
Unit Price (€ / pc.)
2,567.7939 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,567.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,567.7939 €
Code reader, O2I512, IFM electronic
Features
- Multicode reader with wide-angle lens
- Internal red light illumination
- Process interface TCP/IP and PROFINET
- Several codes and text lines simultaneously
- Integrated memory stick
Technical specifications
Product type | 1D-/2D-Barcode-Scanner | |
Version | Arbeitsabstand >35 mm | |
Interfaces | Ethernet | |
Resolution | 1280x960 | |
Connection | M12 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84719000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |