DV1002 | IFM electronic

DV1002, LED strip RGBW, 515 x 14.2 x 4.5 mm, signainfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P1527
EAN: 4021179325691
MPN:
DV1002
IFM electronic
DV1002 IFM electronic Beacons
Image may differ
Unit Price (€ / pc.)
371.4942 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
371.49 € *
Price list
Quantity
Price per unit*
1 pcs.
371.4942 €
3 pcs.
362.1289 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED strip, DV1002, IFM electronic

Features

  • LEDs in red, green, blue and white colour can be activated via individual connections
  • Extremely robust, fully potted design with protection rating IP 68
  • Bent or straight installation
  • Powerful LEDs for high light yield
Technical specifications
Version LED strip
Width 4.5 mm
Farbe der Beleuchtung red/green/blue/white
Colour white
Height 14.2 mm
Length 515 mm
Rated current 800 mA
Degree of protection (IP) IP68
Voltage 24 VDC
Logistics
Country of origin DE
Customs tariff number 94054940
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes