DV1003 | IFM electronic
DV1003, LED strip RGBW, 765 x 14.2 x 4.5 mm, signainfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P1528
EAN: 4021179325707
MPN:
DV1003
Unit Price (€ / pc.)
430.7562 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
430.76 € *
Price list
Quantity
Price per unit*
1 pcs.
430.7562 €
3 pcs.
419.9034 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED strip, DV1003, IFM electronic
Features
- LEDs in red, green, blue and white colour can be activated via individual connections
- Extremely robust, fully potted design with protection rating IP 68
- Bent or straight installation
- Powerful LEDs for high light yield
Technical specifications
Version | LED strip | |
Width | 4.5 mm | |
Farbe der Beleuchtung | red/green/blue/white | |
Colour | white | |
Height | 14.2 mm | |
Length | 765 mm | |
Rated current | 1200 mA | |
Degree of protection (IP) | IP68 | |
Voltage | 24 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 94054940 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |