DV1300 | IFM electronic

LED signal light, Ø 70 mm, green, 24 VDC, IP65, DV1300

Order No.: 82P1530
EAN: 4021179335775
MPN:
DV1300
DV1300 IFM electronic Beacons
Image may differ
Unit Price (€ / pc.)
365.1515 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
365.15 € *
Price list
Quantity
Price per unit*
1 pcs.
365.1515 €
3 pcs.
355.9528 €
*incl. VAT plus shipping costs
**Subject to prior sale

Signal light, DV1300, IFM electronic

3-segment signal light, D=70 / L = 280 mm, infrared light, Lens type standard.

Technical specifications
Version Signalleuchte
diameter 70 mm
Installation diameter 40 mm
Farbe der Beleuchtung grün
Colour schwarz
Length 280 mm
Rated current 200 mA
Degree of protection (IP) IP65
Voltage 24 VDC
Logistics
Country of origin ID
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes