DV1500 | IFM electronic
LED signal light, Ø 70 mm, green, 24 VDC, IP65, DV1500
Order No.: 82P1534
EAN: 4021179309080
MPN:
DV1500
Unit Price (€ / pc.)
556.3845 € *
Available: 0 pcs.
Leadtime: 1 Week **
Light tower, DV1500, IFM electronic
Features
- Perfect visibility
- Modern LED RGB technology, long life, reduced stock-keeping
- Also as standard version with digital inputs
- Quick and easy to mount
Technical specifications
Ausführung | Signalleuchte | |
Durchmesser | 70 mm | |
Einbaudurchmesser | 40 mm | |
Farbe der Beleuchtung | grün | |
Farbe | schwarz | |
Länge | 344 mm | |
Nennstrom | 200 mA | |
Schutzart (IP) | IP65 | |
Spannung | 24 VDC |
Download
Logistics
Ursprungsland | ID |
Zolltarifnummer | 85318070 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |