DV2120 | IFM electronic
LED signal light, Ø 56 mm, red/green/yellow/blue/purple/cyan/white, 24 VDC, IP67, DV2120
Order No.: 82P1538
EAN: 4021179323765
MPN:
DV2120
Unit Price (€ / pc.)
220.9473 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
220.95 € *
Price list
Quantity
Price per unit*
1 pcs.
220.9473 €
3 pcs.
215.1520 €
*incl. VAT plus shipping costs
**Subject to prior sale
Signal lamp, DV2120, IFM electronic
Features
- Control via IO-Link or digital inputs
- Perfect visibility
- Easy mounting using M30 fixing nut
Technical specifications
Ausführung | Signalleuchte | |
Durchmesser | 56 mm | |
Farbe der Beleuchtung | rot/grün/gelb/blau/violett/cyan/weiß | |
Farbe | schwarz | |
Länge | 61 mm | |
Nennstrom | 90 mA | |
Schutzart (IP) | IP67 | |
Spannung | 24 VDC |
Download
Logistics
Ursprungsland | ID |
Zolltarifnummer | 85318070 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |