DV2130 | IFM electronic

LED signal light, Ø 56 mm, red/green/yellow/blue/purple/cyan/white, 24 VDC, IP65, DV2130

Order No.: 82P1540
EAN: 4021179323789
MPN:
DV2130
DV2130 IFM electronic Beacons
Image may differ
Unit Price (€ / pc.)
257.8016 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
257.80 € *
Price list
Quantity
Price per unit*
1 pcs.
257.8016 €
3 pcs.
251.0543 €
*incl. VAT plus shipping costs
**Subject to prior sale

Signal lamp, DV2130, IFM electronic

Features

  • Control via IO-Link or digital inputs
  • Perfect visibility
  • Easy mounting using M30 fixing nut
  • Loud buzzer with selectable melodies
  • High protection rating also with buzzer
Technical specifications
Ausführung Signalleuchte
Durchmesser 56 mm
Farbe der Beleuchtung rot/grün/gelb/blau/violett/cyan/weiß
Farbe schwarz
Länge 72.5 mm
Nennstrom 90 mA
Schutzart (IP) IP65
Spannung 24 VDC
Logistics
Ursprungsland ID
Zolltarifnummer 85318070
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes