DV2320 | IFM electronic
LED signal light, Ø 70 mm, 24 VDC, IP65, DV2320
Order No.: 82P1544
EAN: 4021179335836
MPN:
DV2320
Unit Price (€ / pc.)
297.8927 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
297.89 € *
Price list
Quantity
Price per unit*
1 pcs.
297.8927 €
3 pcs.
290.0863 €
*incl. VAT plus shipping costs
**Subject to prior sale
Signal light, DV2320, IFM electronic
3-segment signal light, D=70 / L = 180 mm, infrared light, Lens type standard.
Technical specifications
Ausführung | Signalleuchte | |
Durchmesser | 70 mm | |
Einbaudurchmesser | 40 mm | |
Farbe | schwarz | |
Länge | 180 mm | |
Nennstrom | 200 mA | |
Schutzart (IP) | IP65 | |
Spannung | 24 VDC |
Download
Logistics
Ursprungsland | ID |
Zolltarifnummer | 85318070 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |