DV2910 | IFM electronic
LED signal light, Ø 70 mm, multicoloured, 24 VDC, IP54, DV2910
Order No.: 82P1550
EAN: 4021179336963
MPN:
DV2910
Unit Price (€ / pc.)
610.9936 € *
Available: 0 pcs.
Leadtime: 1 Week **
Light tower, DV2910, IFM electronic
Features
- Perfect visibility
- Modern LED RGB technology, long life, reduced stock-keeping
- Quick and easy to mount
- Optimum representation of analogue values
Technical specifications
Version | Signalleuchte | |
diameter | 70 mm | |
Installation diameter | 40 mm | |
Farbe der Beleuchtung | mehrfarbig | |
Colour | schwarz | |
Length | 384 mm | |
Rated current | 200 mA | |
Degree of protection (IP) | IP54 | |
Voltage | 24 VDC |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |