DV2920 | IFM electronic

LED signal light, Ø 70 mm, multicoloured, 24 VDC, IP65, DV2920

Order No.: 82P1551
EAN: 4021179336956
MPN:
DV2920
DV2920 IFM electronic Beacons
Image may differ
Unit Price (€ / pc.)
474.5244 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
474.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
474.5244 €

Light tower, DV2920, IFM electronic

Features

  • Perfect visibility
  • Modern LED RGB technology, long life, reduced stock-keeping
  • Quick and easy to mount
  • Optimum representation of analogue values
Technical specifications
Version Signalleuchte
diameter 70 mm
Installation diameter 40 mm
Farbe der Beleuchtung mehrfarbig
Colour schwarz
Length 244 mm
Rated current 200 mA
Degree of protection (IP) IP65
Voltage 24 VDC
Logistics
Country of origin JP
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes