DN4218 | IFM electronic
Power supply, 24-28 VDC, 12.5 A, DN4218
Order No.: 82P1455
EAN: 4021179336321
MPN:
DN4218
Unit Price (€ / pc.)
963.6501 € *
Available: 0 pcs.
Leadtime: 1 Week **
Switched-mode power supply , DN4218, IFM electronic
Features
- Protection of the wiring via configurable electronic circuit breakers
- Installation without control cabinet
- Additional diagnostics by measuring current, voltage and mains quality as well as counting operating hours
- Energy-efficient generation of extra-low voltage without power loss
Technical specifications
Number of outputs | 4 | |
Output voltage DC | 24-28 VDC | |
Output current | 12.5 A | |
Width | 183 mm | |
Input voltage AC | 100-240 VAC/110-300 VDC | |
Height | 59.5 mm | |
Length | 182 mm | |
Degree of protection (IP) | IP65/IP67 | |
efficiency | 95.7 % |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85044083 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |