E12208 | IFM electronic

Cable gland, M20, 24 mm, black, E12208

Order No.: 82P8902
EAN: 4021179248051
MPN:
E12208
E12208 IFM electronic Cable Glands
Image may differ
Unit Price (€ / pck.)
2.261 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
2.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
2.261 €

Cable gland, E12208, IFM electronic

Cable gland permanent, reliable sealing of connection cables.

Features

  • High operational reliability thanks to reliable strain relief
  • Protection against penetrating moisture and soiling
  • Wide operating temperature range
Technical specifications
Version Kabelverschraubung
Colour schwarz
Thread size M20
Length 37 mm
Material PA
max. operating temperature 100 °C
min. operating temperature -25 °C
spanner size 24 mm
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes