E70442 | IFM electronic
Cable clip, stainless steel, silver, (L x W) 36 x 0.8 mm, E70442
Order No.: 82P8896
EAN: 4021179310123
MPN:
E70442
Unit Price (€ / pck.)
231.4074 € *
Available: 0 pck.
Leadtime: 1 Week **
Cable clip, E70442, IFM electronic
Cable clip for fixing the AS-Interface flat cable.
Technical specifications
Width | 0.8 mm | |
Colour | silber | |
Length | 36 mm | |
Material | Edelstahl | |
Product type | Kabelclip | |
Self-adhesive | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |