AC3003 | IFM electronic
Flat cable seal, PG11, head Ø 14 mm, NBR, black, for AS-Interface modules, AC3003
Order No.: 82P8820
EAN: 4021179005029
MPN:
AC3003
Unit Price (€ / pck.)
31.6302 € *
Available: 0 pck.
Leadtime: 1 Week **
AS-Interface flat cable seal, AC3003, IFM electronic
AS-Interface flat cable seal for ensuring the protection rating of modules and splitters.
Features
- For covering unused cable entries
Technical specifications
Version | PG11 | |
Colour | schwarz | |
Suitable for | AS-Interface Module | |
Head Diameter | 14 mm | |
Material | NBR | |
max. operating temperature | 85 °C | |
min. operating temperature | -25 °C | |
Accessory Type | Flachkabeldichtung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 40169300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |