E70351 | IFM electronic
Dummy plug, NBR, black, for AS-Interface modules, E70351
Order No.: 82P8866
EAN: 4021179073554
MPN:
E70351
Unit Price (€ / pck.)
24.4069 € *
Available: 0 pck.
Leadtime: 1 Week **
Seal, E70351, IFM electronic
Seal for AS-Interface modules and for ensuring the protection rating of modules and splitters.
Features
- For covering unused cable entries
Technical specifications
Colour | schwarz | |
Suitable for | AS-Interface Module | |
Material | NBR | |
Accessory Type | Blindstopfen |
Download
Logistics
Country of origin | RO |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |