E70399 | IFM electronic

Flat cable dummy, (L x W x H) 60 x 10 x 4 mm, EPDM, black, for CompactLine modules, ClassicLine modules or AirBoxes AC24xx, AC52xx, AC52xx, E70399

Order No.: 82P8858
EAN: 4021179237215
MPN:
E70399
E70399 IFM electronic Cable Management Accessories
Image may differ
Unit Price (€ / pck.)
23.2883 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
23.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
23.2883 €

AS-Interface flat cable blank, E70399, IFM electronic

AS-Interface flat cable blank for ensuring the protection rating of modules and splitters.

Features

  • For covering unused cable entries
Technical specifications
Width 10 mm
Colour schwarz
Suitable for CompactLine-Module, ClassicLine-Module oder AirBoxen AC24xx, AC52xx, AC52xx
Height 4 mm
Length 60 mm
Material EPDM
Accessory Type Flachkabeldummy
Logistics
Country of origin IT
Customs tariff number 40169300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes