E70581 | IFM electronic

Flat cable distributor, (L x W x H) 40.5 x 27.6 x 22 mm, PBT, black, for AS-Interface modules, E70581

Order No.: 82P8822
EAN: 4021179268936
MPN:
E70581
E70581 IFM electronic Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
30.8329 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
30.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.8329 €

AS-Interface flat cable splitter, E70581, IFM electronic

AS-Interface flat cable splitter, High protection rating for the requirements of harsh industrial environments.

Features

  • Reliable distribution of the AS-i voltage or the external 24 V supply
  • Easy and quick connection due to insulation displacement technology
Technical specifications
Width 27.6 mm
Colour schwarz
Suitable for AS-Interface Module
Height 22 mm
Length 40.5 mm
Material PBT
max. operating temperature 85 °C
min. operating temperature -25 °C
Accessory Type Flachkabelverteiler
Logistics
Country of origin VN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes