DV2310 | IFM electronic

LED light and buzzer, Ø 70 mm, 85 dB, 18-30 VDC, DV2310

Order No.: 82P1543
EAN: 4021179335829
MPN:
DV2310
DV2310 IFM electronic Combination signal transmitter
Image may differ
Unit Price (€ / pc.)
402.5294 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
402.53 € *
Price list
Quantity
Price per unit*
1 pcs.
402.5294 €
3 pcs.
392.3787 €
*incl. VAT plus shipping costs
**Subject to prior sale

Signal light, DV2310, IFM electronic

3-segment signal light, D=70 / L = 280 mm, infrared light, Lens type standard.

Technical specifications
Version LED-Signalleuchte mit Akustik
diameter 70 mm
Colour schwarz
Length 280 mm
Rated current 200 mA
Sound pressure level 85 db
Degree of protection (IP) IP54
Voltage 18-30 VDC
Logistics
Country of origin ID
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes