AL1060 | IFM electronic

IO-Link master, Inputs: 2, Outputs: 2, IO-Link/USB, (W x H x D) 31 x 50 x 103.8 mm, AL1060

Order No.: 82P1296
EAN: 4021179333474
MPN:
AL1060
AL1060 IFM electronic Communication modules
Image may differ
Unit Price (€ / pc.)
414.3937 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
414.39 € *
Price list
Quantity
Price per unit*
1 pcs.
414.3937 €
3 pcs.
403.9455 €
*incl. VAT plus shipping costs
**Subject to prior sale

IO-Link master, AL1060, IFM electronic

Features

  • For quick and easy parameter setting and set-up of IO-Link devices
  • Robust M12 connectors for field applications for USB, power, and sensor communication
  • Clearly visible LEDs for displaying operation, switching status and error
Technical specifications
Number of outputs 2
Number of inputs 2
Version IO-Link master
Width 31 mm
Height 50 mm
Interfaces IO-Link/USB
Depth 103.8 mm
Logistics
Country of origin DE
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes