AC010S | IFM electronic

Emergency stop pushbutton in the enclosure, 1 emergency stop pushbutton, AC010S

Order No.: 82P8967
EAN: 4021179000420
MPN:
AC010S
AC010S IFM electronic Control Devices in Housings
Image may differ
Unit Price (€ / pc.)
420.6174 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
420.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
420.6174 €

Illuminated E-STOP, AC010S, IFM electronic

illuminated E-STOP with integrated AS-i connection.

Technical specifications
Version 1 Not-Halt-Taster
Colour schwarz/gelb
Shell size 93,5 x 72 x 105 mm
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85365011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes