AC012S | IFM electronic
Emergency stop control unit, emergency stop control unit, AC012S
Order No.: 82P8999
EAN: 4021179236829
MPN:
AC012S
Unit Price (€ / pc.)
755.9951 € *
Available: 0 pcs.
Leadtime: 1 Week **
Safe AS-Interface E-STOP operating unit, AC012S, IFM electronic
Safe AS-Interface E-STOP operating unit with AS-i interface.
Features
- Robust design for use in harsh industrial environments
- Certified to EN ISO 13849 PL e and IEC 61508, SIL3
Technical specifications
Version | Not-Halt-Bedieneinheit | |
Colour | schwarz/gelb/grau | |
Shell size | 208 x 80 x 104 mm | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85437090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |