AC2386 | IFM electronic
Pushbutton in the enclosure, 2 pushbutton, AC2386
Order No.: 82P1135
EAN: 4021179312097
MPN:
AC2386
Unit Price (€ / pc.)
285.3025 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
285.30 € *
Price list
Quantity
Price per unit*
1 pcs.
285.3025 €
3 pcs.
277.8293 €
*incl. VAT plus shipping costs
**Subject to prior sale
AS-i illuminated pushbutton module, AC2386, IFM electronic
Features
- Use as start/stop button or as acknowledgement button on machines
- Pushbuttons with tactile press point as protection against accidental contact
- Clearly visible LEDs as optical feedback for actuation
- Active triggering via AS-interface
- High protection rating for the requirements of harsh industrial environments
Technical specifications
Version | 2 Drucktaster | |
Shell size | 100 x 46 x 45 mm | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |