AC2398 | IFM electronic

Pushbutton in the enclosure, 2 pushbutton, AC2398

Order No.: 82P1138
EAN: 4021179333375
MPN:
AC2398
AC2398 IFM electronic Control Devices in Housings
Image may differ
Unit Price (€ / pc.)
281.554 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
281.55 € *
Price list
Quantity
Price per unit*
1 pcs.
281.554 €
3 pcs.
274.176 €
*incl. VAT plus shipping costs
**Subject to prior sale

AS-i illuminated pushbutton module, AC2398, IFM electronic

AS-i illuminated pushbutton module, 89.6 x infrared light, Lens type standard.

Technical specifications
Version 2 Drucktaster
Shell size 100 x 46 x 45 mm
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85365011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes