DF1220 | IFM electronic

Fuse module, 10 A, 24 V (DC), push-in, DIN rail, IP20, DF1220

Order No.: 82P1406
EAN: 4021179321198
MPN:
DF1220
DF1220 IFM electronic Device Circuit Breakers Image 1
DF1220 IFM electronic Device Circuit Breakers Image 2
DF1220 IFM electronic Device Circuit Breakers Image 3
Image may differ
Unit Price (€ / pc.)
105.7553 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
105.76 € *
Price list
Quantity
Price per unit*
1 pcs.
105.7553 €
3 pcs.
102.8279 €
5 pcs.
100.0671 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circuit protection module, DF1220, IFM electronic

Circuit protection module for infrared light, Lens type standard.

Technical specifications
Connection Push-in
Type of mounting DIN-Schiene
Actuator Druckknopf
Rated voltage (DC) 24 V
Rated current 10 A
Product type Sicherungsmodul
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes