DF2210 | IFM electronic

Fuse module, 10 A, 24 V (DC), push-in, DIN rail, IP20, DF2210

Order No.: 82P1408
EAN: 4021179309059
MPN:
DF2210
DF2210 IFM electronic Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
88.2980 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
88.30 € *
Price list
Quantity
Price per unit*
1 pcs.
88.2980 €
3 pcs.
85.8585 €
5 pcs.
83.5499 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circuit protection module, DF2210, IFM electronic

Features

  • For the permanent monitoring of the 24 V secondary circuit
  • Reliable switch-off in case of a fault
  • Modular and selective protection of machinery and plant
  • Clearly visible LED for indicating capacity utilisation, tripping and operation
  • With IO-Link for transmission of signals and diagnostic data
Technical specifications
Connection Push-in
Type of mounting DIN-Schiene
Actuator Druckknopf
Rated voltage (DC) 24 V
Rated current 10 A
Product type Sicherungsmodul
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes