DF2214 | IFM electronic

Fuse module, 4 A, 24 V (DC), push-in, DIN rail, IP20, DF2214

Order No.: 82P1410
EAN: 4021179298735
MPN:
DF2214
DF2214 IFM electronic Device Circuit Breakers Image 1
DF2214 IFM electronic Device Circuit Breakers Image 2
DF2214 IFM electronic Device Circuit Breakers Image 3
Image may differ
Unit Price (€ / pc.)
100.9001 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
100.90 € *
Price list
Quantity
Price per unit*
1 pcs.
100.9001 €
3 pcs.
98.1036 €
5 pcs.
95.4737 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circuit protection module, DF2214, IFM electronic

Features

  • For the permanent monitoring of the 24 V secondary circuit
  • Reliable switch-off in case of a fault
  • Modular and selective protection of machinery and plant
  • Clearly visible LED for indicating capacity utilisation, tripping and operation
  • With IO-Link for transmission of signals and diagnostic data
Technical specifications
Connection Push-in
Type of mounting DIN-Schiene
Actuator Druckknopf
Rated voltage (DC) 24 V
Rated current 4 A
Product type Sicherungsmodul
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes