DF2216 | IFM electronic
Fuse module, 6 A, 24 V (DC), push-in, DIN rail, IP20, DF2216
Order No.: 82P1411
EAN: 4021179298742
MPN:
DF2216
Unit Price (€ / pc.)
100.9001 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
100.90 € *
Price list
Quantity
Price per unit*
1 pcs.
100.9001 €
3 pcs.
98.1036 €
5 pcs.
95.4737 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circuit protection module, DF2216, IFM electronic
Features
- For the permanent monitoring of the 24 V secondary circuit
- Reliable switch-off in case of a fault
- Modular and selective protection of machinery and plant
- Clearly visible LED for indicating capacity utilisation, tripping and operation
- With IO-Link for transmission of signals and diagnostic data
Technical specifications
Connection | Push-in | |
Type of mounting | DIN-Schiene | |
Actuator | Druckknopf | |
Rated voltage (DC) | 24 V | |
Rated current | 6 A | |
Product type | Sicherungsmodul | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |