DF2220 | IFM electronic
Fuse module, 10 A, 24 V (DC), push-in, DIN rail, IP20, DF2220
Unit Price (€ / pc.)
115.2872 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
115.29 € *
Price list
Quantity
Price per unit*
1 pcs.
115.2872 €
3 pcs.
112.0980 €
5 pcs.
109.0754 €
*incl. VAT plus shipping costs
Subject to prior sale
Circuit protection module, DF2220, IFM electronic
Circuit protection module, IO-Link, 80 x 1 infrared light, Lens type standard.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fuse module | |
| Rated current | 10 A | |
| Rated voltage (DC) | 24 V | |
| Connection | push-in | |
| Type of mounting | DIN rail | |
| Actuator | push button | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |