DF2520 | IFM electronic

Fuse module, 10 A, 24 V (DC), push-in, DIN rail, IP20, DF2520

Order No.: 82P1413
MPN:
DF2520
DF2520 IFM electronic Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
111.7291 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
111.73 € *
Price list
Quantity
Price per unit*
1 pcs.
111.7291 €
3 pcs.
108.6351 €
5 pcs.
105.7077 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circuit protection module, DF2520, IFM electronic

Circuit protection module, IO-Link, 80 x 1 infrared light, Lens type standard.

Technical specifications
Connection Push-in
Type of mounting DIN-Schiene
Actuator Druckknopf
Rated voltage (DC) 24 V
Rated current 10 A
Product type Sicherungsmodul
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes