AC1402 | IFM electronic

PROFINET gateway for PROFINET gateway, (W x H x D) 93 x 135.5 x 106.2 mm, AC1402

Order No.: 82P1102
EAN: 4021179247603
MPN:
AC1402
AC1402 IFM electronic Device servers and gateways
Image may differ
Unit Price (€ / pc.)
2,370.5276 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,370.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,370.5276 €

AS-i PROFINET gateway, AC1402, IFM electronic

Features

  • With integrated fieldbus interface
  • Reliable and fast data exchange with the sensor actuator level
  • Colour display for indicating the status of all AS-i slaves
  • User-friendly and simple configuration, set-up and diagnosis
  • Quick-setup menu with intuitive operation
Technical specifications
Version AS-Interface PROFINET-Gateway
Width 93 mm
Suitable for PROFINET-Gateway
Height 135.5 mm
Assembly DIN-Schiene
Depth 106.2 mm
Logistics
Country of origin DE
Customs tariff number 85371091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes