AC1412 | IFM electronic

PROFIBUS gateway for PROFINET gateway, (W x H x D) 93 x 135.5 x 106.2 mm, AC1412

Order No.: 82P1106
EAN: 4021179262972
MPN:
AC1412
Series: AC
AC1412 IFM electronic Device servers and gateways
Image may differ
Unit Price (€ / pc.)
2,228.87 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2,228.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,228.87 €

AS-i PROFIBUS gateway, AC1412, IFM electronic

Features

  • With integrated fieldbus interface
  • Reliable and fast data exchange with the sensor actuator level
  • Colour display for indicating the status of all AS-i slaves
  • User-friendly and simple configuration, set-up and diagnosis
  • Quick-setup menu with intuitive operation
Technical specifications
Filter Property Value
Version AS-Interface PROFIBUS DP gateway
Suitable for PROFINET gateway
Assembly DIN rail
Width 93 mm
Height 135.5 mm
Depth 106.2 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85371091
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes