AC1422 | IFM electronic
Ethernet gateway for EtherNet/IP gateway, (W x H x D) 93 x 135.5 x 106.2 mm, AC1422
Order No.: 82P1108
EAN: 4021179270007
MPN:
AC1422
Unit Price (€ / pc.)
2,370.5276 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,370.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,370.5276 €
AS-i EtherNet/IP gateway, AC1422, IFM electronic
Features
- With integrated fieldbus interface
- Reliable and fast data exchange with the sensor actuator level
- Colour display for indicating the status of all AS-i slaves
- User-friendly and simple configuration, set-up and diagnosis
- Quick-setup menu with intuitive operation
Technical specifications
Version | AS-Interface EtherNet/IP-Gateway | |
Width | 93 mm | |
Suitable for | EtherNet/IP-Gateway | |
Height | 135.5 mm | |
Assembly | DIN-Schiene | |
Depth | 106.2 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85371091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |