AC1424 | IFM electronic

AS-i-Gateway for EtherNet/IP gateway, (W x H x D) 93 x 135.5 x 106.2 mm, AC1424

Order No.: 82P1110
EAN: 4021179302937
MPN:
AC1424
AC1424 IFM electronic Device servers and gateways
Image may differ
Unit Price (€ / pc.)
2,525.3942 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,525.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,525.3942 €

SmartPLC DataLine, AC1424, IFM electronic

Features

  • With integrated fieldbus interface
  • Reliable and fast data exchange with the sensor actuator level
  • Colour display for indicating the status of all AS-i slaves
  • User-friendly and simple configuration, set-up and diagnosis
  • Quick-setup menu with intuitive operation
Technical specifications
Ausführung AS-Interface EtherNet/IP-Gateway
Breite 93 mm
Geeignet für EtherNet/IP-Gateway
Höhe 135.5 mm
Montage DIN-Schiene
Tiefe 106.2 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85371091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes