AC2035 | IFM electronic
Input/output module for AS-Interface, Inputs: 4, Outputs: 4, (W x H x D) 71 x 102 x 91 mm, AC2035
Order No.: 82P1114
EAN: 4021179002752
MPN:
AC2035
Unit Price (€ / pc.)
323.2992 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
323.30 € *
Price list
Quantity
Price per unit*
1 pcs.
323.2992 €
3 pcs.
315.1596 €
*incl. VAT plus shipping costs
**Subject to prior sale
AS-i input/output module, AC2035, IFM electronic
Features
- Easy to mount and wire
- For the connection of sensors and actuators with cable entry
- Device connection with cage clamps
- Clearly visible powerful LEDs for displaying operation, switching status and error
Technical specifications
Number of digital outputs | 4 | |
Number of digital inputs | 4 | |
Version | Ein-/Ausgangsmodul | |
Width | 71 mm | |
Suitable for | AS-Interface | |
Height | 102 mm | |
Assembly | AS-i Schnittstelle zu FK-E oder PG-Unterteilen | |
Depth | 91 mm |
Download
Logistics
Country of origin | SG |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |