AC2230 | IFM electronic

Input/output module for AS-Interface, Inputs: 4, Outputs: 4, (W x H x D) 25.4 x 95.4 x 59.3 mm, AC2230

Order No.: 82P1115
EAN: 4021179339322
MPN:
AC2230
Series: AC
AC2230 IFM electronic Digital modules
Image may differ
Unit Price (€ / pc.)
228.0873 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
228.09 € *
Price list
Quantity
Price per unit*
1 pcs.
228.0873 €
3 pcs.
222.1135 €
*incl. VAT plus shipping costs
Subject to prior sale

AS-i input/output module, AC2230, IFM electronic

AS-i input/output module, SmartL25 4DI 4DO infrared light, Lens type standard.

Technical specifications
Filter Property Value
Version input/output module
Suitable for AS-Interface
Number of digital inputs 4
Number of digital outputs 4
Assembly DIN rail
Width 25.4 mm
Height 95.4 mm
Depth 59.3 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85371098
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes