AC2232 | IFM electronic
Input module for AS-Interface, Inputs: 4, (W x H x D) 25.4 x 95.4 x 59.3 mm, AC2232
Order No.: 82P1116
EAN: 4021179339339
MPN:
AC2232
Unit Price (€ / pc.)
165.3386 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
165.34 € *
Price list
Quantity
Price per unit*
1 pcs.
165.3386 €
3 pcs.
161.0070 €
*incl. VAT plus shipping costs
**Subject to prior sale
AS-i input module, AC2232, IFM electronic
AS-i input module, SmartL25 4 DI C, termin infrared light, Lens type standard.
Technical specifications
Number of digital inputs | 4 | |
Version | Eingangsmodul | |
Width | 25.4 mm | |
Suitable for | AS-Interface | |
Height | 95.4 mm | |
Assembly | DIN-Schiene | |
Depth | 59.3 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |