AC2251 | IFM electronic
Input/output module for AS-Interface, Inputs: 4, Outputs: 4, (W x H x D) 25.4 x 93 x 108 mm, AC2251
Order No.: 82P1118
EAN: 4021179003391
MPN:
AC2251
Unit Price (€ / pc.)
233.9540 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
233.95 € *
Price list
Quantity
Price per unit*
1 pcs.
233.9540 €
3 pcs.
227.8255 €
*incl. VAT plus shipping costs
**Subject to prior sale
AS-i input/output module, AC2251, IFM electronic
Features
- For use in control cabinets
- Simple and fast wiring by means of cage clamps
- Particularly space-saving design
- Double terminals for looping through the voltage supply
- Clearly visible powerful LEDs for displaying operation, switching status and function
Technical specifications
Number of digital outputs | 4 | |
Number of digital inputs | 4 | |
Version | Ein-/Ausgangsmodul | |
Width | 25.4 mm | |
Suitable for | AS-Interface | |
Height | 93 mm | |
Assembly | DIN-Schiene | |
Depth | 108 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |