AC2256 | IFM electronic

Input/output module for AS-Interface, Inputs: 4, Outputs: 2, (W x H x D) 25 x 108 x 105 mm, AC2256

Order No.: 82P1122
EAN: 4021179003445
MPN:
AC2256
AC2256 IFM electronic Digital modules
Image may differ
Unit Price (€ / pc.)
200.1342 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
200.13 € *
Price list
Quantity
Price per unit*
1 pcs.
200.1342 €
3 pcs.
194.8863 €
*incl. VAT plus shipping costs
**Subject to prior sale

AS-i input/output module, AC2256, IFM electronic

Features

  • For use in control cabinets
  • Simple and fast wiring by means of cage clamps
  • Particularly space-saving design
  • Double terminals for looping through the voltage supply
  • Clearly visible powerful LEDs for displaying operation, switching status and function
Technical specifications
Number of digital outputs 2
Number of digital inputs 4
Version Ein-/Ausgangsmodul
Width 25 mm
Suitable for AS-Interface
Height 108 mm
Assembly DIN-Schiene
Depth 105 mm
Logistics
Country of origin DE
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes